JPY | USD
Favorite

GRM155C71A225KE11D 2.2µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Price & Procurement
125,061 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.50000 ¥205
100 11.58000 ¥1,158
500 8.17600 ¥4,088
1,000 7.15500 ¥7,155
2,500 6.81440 ¥17,036
5,000 6.30300 ¥31,515

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12697-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥5.11730
  • Digi-Reel®  : 490-12697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135,061 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM155C71A225KE11J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.57865

GRM155C71A225KE11D

Datasheet
Digi-Key Part Number 490-12697-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C71A225KE11D
Copy  
Description CAP CER 2.2UF 10V X7S 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12697-1