JPY | USD
Favorite

GRM155C70J225KE11D 2.2µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Price & Procurement
106,787 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.50000 ¥215
50 12.86000 ¥643
100 10.85000 ¥1,085
500 7.42800 ¥3,714
1,000 6.57100 ¥6,571
2,500 6.28560 ¥15,714
5,000 5.71420 ¥28,571

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12696-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥5.42840
  • Digi-Reel®  : 490-12696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,787 - Immediate
  • Unit Price: Digi-Reel®

GRM155C70J225KE11D

Datasheet
Digi-Key Part Number 490-12696-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C70J225KE11D
Copy  
Description CAP CER 2.2UF 6.3V X7S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12696-1