JPY | USD
Favorite

GRM1557U1A432JA01D 4300pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
13,552 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.10000 ¥161
50 9.20000 ¥460
100 7.62000 ¥762
500 5.34200 ¥2,671
1,000 4.42200 ¥4,422
2,500 4.11600 ¥10,290
5,000 3.76560 ¥18,828

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8245-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.50300
  • Digi-Reel®  : 490-8245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,552 - Immediate
  • Unit Price: Digi-Reel®

GRM1557U1A432JA01D

Datasheet
Digi-Key Part Number 490-8245-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A432JA01D
Copy  
Description CAP CER 4300PF 10V U2J 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4300pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4300pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1557U1A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8245-1