JPY | USD
Favorite

GRM1557U1A242JA01D 2400pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
13,877 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 15.90000 ¥159
100 8.05000 ¥805
500 5.50800 ¥2,754
1,000 4.87200 ¥4,872
2,500 4.66040 ¥11,651
5,000 4.23660 ¥21,183

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8242-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.34910
  • Digi-Reel®  : 490-8242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,877 - Immediate
  • Unit Price: Digi-Reel®

GRM1557U1A242JA01D

Datasheet
Digi-Key Part Number 490-8242-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A242JA01D
Copy  
Description CAP CER 2400PF 10V U2J 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2400pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2400pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8242-1