JPY | USD
Favorite

GRM1557U1A182JA01D 1800pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
23,805 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 16.90000 ¥169
100 8.56000 ¥856
500 5.85600 ¥2,928
1,000 5.17800 ¥5,178
2,500 4.95320 ¥12,383
5,000 4.50320 ¥22,516

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6274-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.38190
  • Cut Tape (CT)  : 490-6274-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,805 - Immediate
  • Unit Price: ¥25.00000

GRM1557U1A182JA01D

Datasheet
Digi-Key Part Number 490-6274-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A182JA01D
Copy  
Description CAP CER 1800PF 10V U2J 0402
Copy  
Detailed Description

1800pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6274-6