JPY | USD
Favorite

GRM1557U1A152JA01D 1500pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
19,791 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 15.60000 ¥156
100 7.88000 ¥788
500 5.38800 ¥2,694
1,000 4.76700 ¥4,767
2,500 4.56000 ¥11,400
5,000 4.14540 ¥20,727

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10690-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.27700
  • Digi-Reel®  : 490-10690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,791 - Immediate
  • Unit Price: Digi-Reel®

GRM1557U1A152JA01D

Datasheet
Digi-Key Part Number 490-10690-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A152JA01D
Copy  
Description CAP CER 1500PF 10V U2J 0402
Copy  
Detailed Description

1500pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10690-1