JPY | USD
Favorite

GRM1555C2AR80BA01D 0.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
128,218 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.30000 ¥93
100 4.15000 ¥415
500 2.95800 ¥1,479
1,000 2.32300 ¥2,323
2,500 2.11240 ¥5,281
5,000 1.94340 ¥9,717

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7277-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: ¥1.40170
  • Cut Tape (CT)  : 490-7277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 128,218 - Immediate
  • Unit Price: ¥13.00000

GRM1555C2AR80BA01D

Datasheet
Digi-Key Part Number 490-7277-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C2AR80BA01D
Copy  
Description CAP CER 0.8PF 100V C0G/NP0 0402
Copy  
Detailed Description

0.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7277-6