JPY | USD
Favorite

GRM1555C2A7R0DA01D 7pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
In Stock: 11,242
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 4.50000 ¥45
50 2.46000 ¥123
100 2.01000 ¥201
500 1.43400 ¥717
1,000 1.12700 ¥1,127
2,500 1.02480 ¥2,562
5,000 0.94300 ¥4,715

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7295-2-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C2A7R0DA01D

Datasheet
Digi-Key Part Number 490-7295-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C2A7R0DA01D
Copy  
Description CAP CER 7PF 100V C0G/NP0 0402
Copy  
Detailed Description

7pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7295-1