JPY | USD
Favorite

GRM1555C2A5R0CA01D 5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
129 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.70000 ¥37
100 1.63000 ¥163

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7291-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥0.72970

GRM1555C2A5R0CA01D

Datasheet
Digi-Key Part Number 490-7291-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C2A5R0CA01D
Copy  
Description CAP CER 5PF 100V C0G/NP0 0402
Copy  
Detailed Description

5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 5pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7291-1