JPY | USD
Favorite

GRM1555C2A270JA01D 27pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
42,040 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.50000 ¥95
100 4.22000 ¥422
500 3.01600 ¥1,508
1,000 2.37000 ¥2,370
2,500 2.15440 ¥5,386
5,000 1.98220 ¥9,911

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7304-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥1.41760
  • Cut Tape (CT)  : 490-7304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,040 - Immediate
  • Unit Price: ¥13.00000

GRM1555C2A270JA01D

Datasheet
Digi-Key Part Number 490-7304-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C2A270JA01D
Copy  
Description CAP CER 27PF 100V C0G/NP0 0402
Copy  
Detailed Description

27pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7304-6