JPY | USD
Favorite

GRM1555C1HR60BA01D 0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
53,056 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.10000 ¥91
50 5.20000 ¥260
100 4.31000 ¥431
500 3.01600 ¥1,508
1,000 2.49700 ¥2,497
2,500 2.32440 ¥5,811
5,000 2.12640 ¥10,632

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6265-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥1.71660
  • Cut Tape (CT)  : 490-6265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,056 - Immediate
  • Unit Price: ¥13.00000
  • Tape & Reel (TR)  : GRM1555C1HR60BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1HR60BA01D

Datasheet
Digi-Key Part Number 490-6265-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1HR60BA01D
Copy  
Description CAP CER 0.6PF 50V C0G/NP0 0402
Copy  
Detailed Description

0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.6pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6265-6