JPY | USD
Favorite

GRM1555C1H7R0BA01D 7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
160,963 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.00000 ¥70
100 3.15000 ¥315
500 2.24800 ¥1,124
1,000 1.76700 ¥1,767
2,500 1.60560 ¥4,014
5,000 1.47720 ¥7,386

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6254-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: ¥1.06620
  • Cut Tape (CT)  : 490-6254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160,963 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM1555C1H7R0BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H7R0BA01D

Datasheet
Digi-Key Part Number 490-6254-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H7R0BA01D
Copy  
Description CAP CER 7PF 50V C0G/NP0 0402
Copy  
Detailed Description

7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6254-6