JPY | USD
Favorite

GRM1555C1H561FA01D 560pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
14,785 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 16.60000 ¥166
50 9.46000 ¥473
100 7.83000 ¥783
500 5.49600 ¥2,748
1,000 4.55100 ¥4,551
2,500 4.23480 ¥10,587
5,000 3.87420 ¥19,371

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12605-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.58160
  • Cut Tape (CT)  : 490-12605-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,785 - Immediate
  • Unit Price: ¥24.00000
  • Tape & Reel (TR)  : GRM1555C1H561FA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥2.68622

GRM1555C1H561FA01D

Datasheet
Digi-Key Part Number 490-12605-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H561FA01D
Copy  
Description CAP CER 560PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

560pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12605-6