JPY | USD
Favorite

GRM1555C1H510JA01J 51pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
50,000 0.92196 ¥46,098

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5944-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: ¥1.13890
  • Cut Tape (CT)  : 490-5944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 156,225 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 490-5944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 156,225 - Immediate
  • Unit Price: Digi-Reel®

GRM1555C1H510JA01J

Datasheet
Digi-Key Part Number GRM1555C1H510JA01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H510JA01J
Copy  
Description CAP CER 51PF 50V NP0 0402
Copy  
Detailed Description

51pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000