JPY | USD
Favorite

GRM1555C1H3R6WA01D 3.6pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
33,797 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 11.00000 ¥110
100 5.15000 ¥515
500 3.61400 ¥1,807
1,000 2.99200 ¥2,992
2,500 2.78520 ¥6,963
5,000 2.54780 ¥12,739

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11393-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥1.87360
  • Cut Tape (CT)  : 490-11393-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,797 - Immediate
  • Unit Price: ¥15.00000

GRM1555C1H3R6WA01D

Datasheet
Digi-Key Part Number 490-11393-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H3R6WA01D
Copy  
Description CAP CER 3.6PF 50V C0G/NP0 0402
Copy  
Detailed Description

3.6pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3.6pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11393-6