JPY | USD
Favorite

GRM1555C1H1R7WA01D 1.7pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
30,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 3.11210 ¥31,121
20,000 2.95650 ¥59,130
30,000 2.80087 ¥84,026
50,000 2.56748 ¥128,374
100,000 2.12089 ¥212,089

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,948 - Immediate
  • Unit Price: ¥22.00000
  • Digi-Reel®  : 490-11379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,948 - Immediate
  • Unit Price: Digi-Reel®

GRM1555C1H1R7WA01D

Datasheet
Digi-Key Part Number 490-11379-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H1R7WA01D
Copy  
Description CAP CER 1.7PF 50V C0G/NP0 0402
Copy  
Detailed Description

1.7pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 1.7pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 490-11379-2
GRM1555C1H1R7WA01D-ND