JPY | USD
Favorite

GRM1555C1H120FA01D 12pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
541,071 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 7.10000 ¥71
50 3.90000 ¥195
100 3.19000 ¥319
500 2.27600 ¥1,138
1,000 1.78900 ¥1,789
2,500 1.62640 ¥4,066
5,000 1.49600 ¥7,480

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6196-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 530,000 - Immediate
  • Unit Price: ¥1.36610
  • Cut Tape (CT)  : 490-6196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 541,071 - Immediate
  • Unit Price: ¥11.00000
  • Tape & Reel (TR)  : GRM1555C1H120FA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H120FA01D

Datasheet
Digi-Key Part Number 490-6196-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1H120FA01D
Copy  
Description CAP CER 12PF 50V C0G/NP0 0402
Copy  
Detailed Description

12pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 12pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6196-6