JPY | USD
Favorite

GRM1555C1H111GA01D 110pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
37,143 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 15.30000 ¥153
100 7.21000 ¥721
500 5.06200 ¥2,531
1,000 4.18900 ¥4,189
2,500 3.89880 ¥9,747
5,000 3.56720 ¥17,836

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6195-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥2.62310
  • Cut Tape (CT)  : 490-6195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,143 - Immediate
  • Unit Price: ¥21.00000

GRM1555C1H111GA01D

Datasheet
Digi-Key Part Number 490-6195-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H111GA01D
Copy  
Description CAP CER 110PF 50V C0G/NP0 0402
Copy  
Detailed Description

110pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 110pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6195-6