JPY | USD
Favorite

GRM1555C1E3R2CA01D 3.2pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
5,321 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.70000 ¥57
100 2.55000 ¥255
500 1.82000 ¥910
1,000 1.43000 ¥1,430
2,500 1.30000 ¥3,250
5,000 1.19620 ¥5,981

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8606-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥0.94860

GRM1555C1E3R2CA01D

Datasheet
Digi-Key Part Number 490-8606-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E3R2CA01D
Copy  
Description CAP CER 3.2PF 25V C0G/NP0 0402
Copy  
Detailed Description

3.2pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 3.2pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8606-1