JPY | USD
Favorite

GRM1555C1E330JA01D 33pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
391,186 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.10000 ¥41
100 1.84000 ¥184
500 1.31200 ¥656
1,000 1.03000 ¥1,030
2,500 0.93640 ¥2,341
5,000 0.86120 ¥4,306

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6177-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 390,000 - Immediate
  • Unit Price: ¥0.68370
  • Cut Tape (CT)  : 490-6177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 391,186 - Immediate
  • Unit Price: ¥12.00000

GRM1555C1E330JA01D

Datasheet
Digi-Key Part Number 490-6177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E330JA01D
Copy  
Description CAP CER 33PF 25V C0G/NP0 0402
Copy  
Detailed Description

33pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6177-6