JPY | USD
Favorite

GRM1555C1E100JA01D 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
607,779 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.50000 ¥45
100 2.02000 ¥202
500 1.44200 ¥721
1,000 1.13300 ¥1,133
2,500 1.03000 ¥2,575
5,000 0.94720 ¥4,736

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6168-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 600,000 - Immediate
  • Unit Price: ¥0.68380
  • Cut Tape (CT)  : 490-6168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 607,809 - Immediate
  • Unit Price: ¥12.00000

GRM1555C1E100JA01D

Datasheet
Digi-Key Part Number 490-6168-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E100JA01D
Copy  
Description CAP CER 10PF 25V C0G/NP0 0402
Copy  
Detailed Description

10pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6168-6