JPY | USD
Favorite

GRM153R60J225ME95D 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
11,543 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 14.80000 ¥148
100 7.48000 ¥748
500 5.12000 ¥2,560
1,000 4.52900 ¥4,529
2,500 4.33280 ¥10,832
5,000 3.93900 ¥19,695

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14456-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥3.11490
  • Cut Tape (CT)  : 490-14456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,543 - Immediate
  • Unit Price: ¥22.00000

GRM153R60J225ME95D

Datasheet
Digi-Key Part Number 490-14456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM153R60J225ME95D
Copy  
Description CAP CER 2.2UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14456-6