JPY | USD
Favorite

GRM152R61A104KE19D 0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
381,191 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.40000 ¥154
50 8.78000 ¥439
100 7.28000 ¥728
500 5.10400 ¥2,552
1,000 4.22500 ¥4,225
2,500 3.93200 ¥9,830
5,000 3.59720 ¥17,986

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10008-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 360,000 - Immediate
  • Unit Price: ¥3.17885
  • Digi-Reel®  : 490-10008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 381,191 - Immediate
  • Unit Price: Digi-Reel®

GRM152R61A104KE19D

Datasheet
Digi-Key Part Number 490-10008-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM152R61A104KE19D
Copy  
Description CAP CER 0.1UF 10V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10008-1