JPY | USD
Favorite

GRM035R60G475ME15D 4.7µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
497,365 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.30000 ¥393
100 23.57000 ¥2,357
500 17.67400 ¥8,837
1,000 14.92600 ¥14,926
2,500 14.13960 ¥35,349
5,000 13.35400 ¥66,770

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13229-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 490,000 - Immediate
  • Unit Price: ¥9.93560
  • Digi-Reel®  : 490-13229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 497,365 - Immediate
  • Unit Price: Digi-Reel®

GRM035R60G475ME15D

Datasheet
Digi-Key Part Number 490-13229-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM035R60G475ME15D
Copy  
Description CAP CER 4.7UF 4V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13229-1