JPY | USD
Favorite

GRM033R71A332KA01D 3300pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
18,079 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.40000 ¥34
100 1.51000 ¥151
500 1.08400 ¥542
1,000 0.85100 ¥851
2,500 0.77400 ¥1,935
5,000 0.71200 ¥3,560

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6145-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥0.48840
  • Cut Tape (CT)  : 490-6145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,079 - Immediate
  • Unit Price: ¥12.00000

GRM033R71A332KA01D

Datasheet
Digi-Key Part Number 490-6145-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71A332KA01D
Copy  
Description CAP CER 3300PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17118-6
490-17118-6-ND
490-6145-6