JPY | USD
Favorite

GRM033R61E822KA12D 8200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
39,108 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.60000 ¥16
100 0.72000 ¥72
500 0.51600 ¥258
1,000 0.40600 ¥406
2,500 0.36920 ¥923
5,000 0.33980 ¥1,699

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10428-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥0.25580
  • Cut Tape (CT)  : 490-10428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,108 - Immediate
  • Unit Price: ¥12.00000

GRM033R61E822KA12D

Datasheet
Digi-Key Part Number 490-10428-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61E822KA12D
Copy  
Description CAP CER 8200PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10428-6