JPY | USD
Favorite

GRM033R61E392KA12D 3900pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
27,605 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.70000 ¥17
100 0.79000 ¥79
500 0.56800 ¥284
1,000 0.44700 ¥447
2,500 0.40600 ¥1,015
5,000 0.37380 ¥1,869

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10424-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥0.25580
  • Cut Tape (CT)  : 490-10424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,605 - Immediate
  • Unit Price: ¥12.00000

GRM033R61E392KA12D

Datasheet
Digi-Key Part Number 490-10424-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61E392KA12D
Copy  
Description CAP CER 3900PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3900pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10424-6