JPY | USD
Favorite

GRM033R61C683KE84D 0.068µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
39,518 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.70000 ¥87
100 3.87000 ¥387
500 2.76400 ¥1,382
1,000 2.17300 ¥2,173
2,500 1.97480 ¥4,937
5,000 1.81700 ¥9,085

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7228-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥1.24900
  • Cut Tape (CT)  : 490-7228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,518 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM033R61C683KE84J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.06162

GRM033R61C683KE84D

Datasheet
Digi-Key Part Number 490-7228-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C683KE84D
Copy  
Description CAP CER 0.068UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.068µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17043-6
490-17043-6-ND
490-7228-6