JPY | USD
Favorite

GRM033R61C393KE84D 0.039µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
27,425 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.00000 ¥70
100 3.10000 ¥310
500 2.21600 ¥1,108
1,000 1.74100 ¥1,741
2,500 1.58280 ¥3,957
5,000 1.45640 ¥7,282

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10418-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥1.00007
  • Digi-Reel®  : 490-10418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,425 - Immediate
  • Unit Price: Digi-Reel®

GRM033R61C393KE84D

Datasheet
Digi-Key Part Number 490-10418-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C393KE84D
Copy  
Description CAP CER 0.039UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.039µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10418-1