JPY | USD
Favorite

GRM033R61A223KE84D 0.022µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
71,164 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.80000 ¥88
100 3.92000 ¥392
500 2.79800 ¥1,399
1,000 2.20000 ¥2,200
2,500 1.99960 ¥4,999
5,000 1.83980 ¥9,199

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13334-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥1.26467
  • Cut Tape (CT)  : 490-13334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,164 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM033R61A223KE84J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.07498

GRM033R61A223KE84D

Datasheet
Digi-Key Part Number 490-13334-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61A223KE84D
Copy  
Description CAP CER 0.022UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13334-6
490-17051-6
490-17051-6-ND