JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.50000 ¥315
50 22.06000 ¥1,103
100 18.91000 ¥1,891
500 14.18200 ¥7,091
1,000 11.97700 ¥11,977
2,500 11.34600 ¥28,365
5,000 10.71580 ¥53,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13226-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥9.77027
  • Cut Tape (CT)  : 490-13226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥45.00000

GRM033R61A105ME15D

Datasheet
Digi-Key Part Number 490-13226-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM033R61A105ME15D
Copy  
Description CAP CER 1UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND51X22B-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

¥1,804.00000 Details

EKSM-PND52X32B-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

¥1,430.00000 Details
Additional Resources
Standard Package 1
Other Names 490-13226-6
490-17047-6
490-17047-6-ND