JPY | USD
Favorite

GRM033R60J334ME90D 0.33µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
133,834 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
10 11.70000 ¥117
100 5.46000 ¥546
500 3.82800 ¥1,914
1,000 3.17000 ¥3,170
2,500 2.95000 ¥7,375
5,000 2.69900 ¥13,495

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10408-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: ¥1.88547
  • Cut Tape (CT)  : 490-10408-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,834 - Immediate
  • Unit Price: ¥16.00000

GRM033R60J334ME90D

Datasheet
Digi-Key Part Number 490-10408-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J334ME90D
Copy  
Description CAP CER 0.33UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.33µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10408-6