JPY | USD
Favorite

GRM033R60J225ME47D 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
108,747 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 18.00000 ¥180
100 9.07000 ¥907
500 6.21000 ¥3,105
1,000 5.49400 ¥5,494
2,500 5.25520 ¥13,138
5,000 4.77760 ¥23,888

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13225-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 108,747 - Immediate
  • Unit Price: ¥3.39813
  • Cut Tape (CT)  : 490-13225-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,747 - Immediate
  • Unit Price: ¥26.00000

GRM033R60J225ME47D

Datasheet
Digi-Key Part Number 490-13225-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J225ME47D
Copy  
Description CAP CER 2.2UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13225-6
490-17072-6
490-17072-6-ND