JPY | USD
Favorite

GRM033R60J155ME14D 1.5µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
26,230 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 26.00000 ¥260
100 14.75000 ¥1,475
500 10.41800 ¥5,209
1,000 9.11600 ¥9,116
2,500 8.68200 ¥21,705
5,000 8.03080 ¥40,154

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13223-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥5.69553
  • Cut Tape (CT)  : 490-13223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,230 - Immediate
  • Unit Price: ¥37.00000

GRM033R60J155ME14D

Datasheet
Digi-Key Part Number 490-13223-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J155ME14D
Copy  
Description CAP CER 1.5UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.5µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13223-6
490-17066-6
490-17066-6-ND