JPY | USD
Favorite

GRM033R60J155ME14D 1.5µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
26,355 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.80000 ¥258
100 14.65000 ¥1,465
500 10.34400 ¥5,172
1,000 9.05300 ¥9,053
2,500 8.62160 ¥21,554
5,000 7.97500 ¥39,875

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13223-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥5.65600
  • Digi-Reel®  : 490-13223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,355 - Immediate
  • Unit Price: Digi-Reel®

GRM033R60J155ME14D

Datasheet
Digi-Key Part Number 490-13223-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J155ME14D
Copy  
Description CAP CER 1.5UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13223-1
490-17066-1
490-17066-1-ND