JPY | USD
Favorite

GRM033R60J104KE19D 0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
93,663,548 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.30000 ¥53
100 2.40000 ¥240
500 1.71400 ¥857
1,000 1.34800 ¥1,348
2,500 1.22480 ¥3,062
5,000 1.12680 ¥5,634

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8155-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 2,050,000 - Immediate
  • Unit Price: ¥0.65232
  • Cut Tape (CT)  : 490-8155-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098,081 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 490-8155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098,081 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-3167-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 93,630,000 - Immediate
  • Unit Price: ¥0.77440
  • Cut Tape (CT)  : 490-3167-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,663,548 - Immediate
  • Unit Price: ¥12.00000

GRM033R60J104KE19D

Datasheet
Digi-Key Part Number 490-3167-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J104KE19D
Copy  
Description CAP CER 0.1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3167-6