JPY | USD
Favorite

GRM033R60G225ME47D 2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
13,095 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 16.00000 ¥160
50 9.56000 ¥478
100 8.06000 ¥806
500 5.51800 ¥2,759
1,000 4.88100 ¥4,881
2,500 4.66960 ¥11,674
5,000 4.24500 ¥21,225

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13222-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥3.47327
  • Digi-Reel®  : 490-13222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,095 - Immediate
  • Unit Price: Digi-Reel®

GRM033R60G225ME47D

Datasheet
Digi-Key Part Number 490-13222-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60G225ME47D
Copy  
Description CAP CER 2.2UF 4V X5R 0201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13222-1
490-17080-1
490-17080-1-ND