JPY | USD
Favorite

Price & Procurement
7,180 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 11.00000 ¥110
100 5.15000 ¥515
500 3.61400 ¥1,807
1,000 2.99200 ¥2,992
2,500 2.78520 ¥6,963
5,000 2.54780 ¥12,739

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11352-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.77993
  • Cut Tape (CT)  : 490-11352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,180 - Immediate
  • Unit Price: ¥15.00000

GRM033R60G105MEA2D

Datasheet
Digi-Key Part Number 490-11352-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60G105MEA2D
Copy  
Description CAP CER 1UF 4V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11352-6
490-17077-6
490-17077-6-ND