JPY | USD

GRM033C81A473ME05D 0.047µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
14,710 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 6.30000 ¥63.00
50 3.48000 ¥174.00
100 2.84000 ¥284.00
500 2.03200 ¥1,016.00
1,000 1.59800 ¥1,598.00
2,500 1.45240 ¥3,631.00
5,000 1.33620 ¥6,681.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17004-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 14,710 - Immediate
  • Unit Price: ¥1.16753
  • Cut Tape (CT)  : 490-17004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,710 - Immediate
  • Unit Price: ¥12.00000

GRM033C81A473ME05D

Datasheet
Digi-Key Part Number 490-17004-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM033C81A473ME05D
Copy  
Description CAP CER 0.047UF 10V X6S 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.047µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033C81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17004-6