JPY | USD
Favorite

GRM033C80J683KE84J 0.068µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
50,000 0.85600 ¥42,800

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7193-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥1.00707
  • Cut Tape (CT)  : 490-7193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,420 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 490-7193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,420 - Immediate
  • Unit Price: Digi-Reel®

GRM033C80J683KE84J

Datasheet
Digi-Key Part Number GRM033C80J683KE84J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C80J683KE84J
Copy  
Description CAP CER 0.068UF 6.3V X6S 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.068µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000