JPY | USD
Favorite

GRM033C80J683KE84D 0.068µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
15,420 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.00000 ¥70
100 3.13000 ¥313
500 2.23200 ¥1,116
1,000 1.75300 ¥1,753
2,500 1.59400 ¥3,985
5,000 1.46660 ¥7,333

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7193-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥1.00707
  • Cut Tape (CT)  : 490-7193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,420 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM033C80J683KE84J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.85600

GRM033C80J683KE84D

Datasheet
Digi-Key Part Number 490-7193-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C80J683KE84D
Copy  
Description CAP CER 0.068UF 6.3V X6S 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.068µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17014-6
490-17014-6-ND
490-7193-6