JPY | USD
Favorite

GRM033C80J224ME90D 0.22µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
594,445 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.20000 ¥52
100 2.30000 ¥230
500 1.64600 ¥823
1,000 1.29400 ¥1,294
2,500 1.17680 ¥2,942
5,000 1.08260 ¥5,413

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9982-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 585,000 - Immediate
  • Unit Price: ¥0.74427
  • Cut Tape (CT)  : 490-9982-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 594,445 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM033C80J224ME90J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.63260

GRM033C80J224ME90D

Datasheet
Digi-Key Part Number 490-9982-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C80J224ME90D
Copy  
Description CAP CER 0.22UF 6.3V X6S 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9982-6