JPY | USD
Favorite

GRM0335C1HR60BA01D 0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
85,118 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.60000 ¥26
100 1.15000 ¥115
500 0.82400 ¥412
1,000 0.64800 ¥648
2,500 0.58840 ¥1,471
5,000 0.54140 ¥2,707

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6137-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥0.37207
  • Cut Tape (CT)  : 490-6137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,118 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM0335C1HR60BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.31628

GRM0335C1HR60BA01D

Datasheet
Digi-Key Part Number 490-6137-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1HR60BA01D
Copy  
Description CAP CER 0.6PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.6pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6137-6