JPY | USD
Favorite

GRM0335C1H7R0CA01D 7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
40,204 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.00000 ¥20
100 0.86000 ¥86
500 0.61800 ¥309
1,000 0.48500 ¥485
2,500 0.44160 ¥1,104
5,000 0.40600 ¥2,030

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16732-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥0.27907
  • Cut Tape (CT)  : 490-16732-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,204 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM0335C1H7R0CA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.23722

GRM0335C1H7R0CA01D

Datasheet
Digi-Key Part Number 490-16732-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H7R0CA01D
Copy  
Description CAP CER 7PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16732-6
490-16983-6
490-16983-6-ND