JPY | USD
Favorite

GRM0335C1H510JA01D 51pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
14,427 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.80000 ¥18
50 1.02000 ¥51
100 0.82000 ¥82
500 0.58400 ¥292
1,000 0.45900 ¥459
2,500 0.41800 ¥1,045
5,000 0.38460 ¥1,923

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17816-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥0.30393
  • Cut Tape (CT)  : 490-17816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,427 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM0335C1H510JA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.23486

GRM0335C1H510JA01D

Datasheet
Digi-Key Part Number 490-17816-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H510JA01D
Copy  
Description CAP CER 51PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

51pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17816-6