JPY | USD
Favorite

GRM0335C1H4R1BA01D 4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
15,000 0.32300 ¥4,845
30,000 0.30683 ¥9,205
75,000 0.27453 ¥20,590

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-17815-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,225 - Immediate
  • Unit Price: ¥11.00000
  • Digi-Reel®  : 490-17815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,225 - Immediate
  • Unit Price: Digi-Reel®

GRM0335C1H4R1BA01D

Datasheet
Digi-Key Part Number 490-17815-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H4R1BA01D
Copy  
Description CAP CER 4.1PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.1pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-17815-2
GRM0335C1H4R1BA01D-ND