JPY | USD
Favorite

GRM0335C1H1R5BA01D 1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
509,598 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.30000 ¥23
100 1.05000 ¥105
500 0.74800 ¥374
1,000 0.58800 ¥588
2,500 0.53480 ¥1,337
5,000 0.49200 ¥2,460

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11311-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 495,000 - Immediate
  • Unit Price: ¥0.37207
  • Cut Tape (CT)  : 490-11311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 509,598 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GRM0335C1H1R5BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.31628

GRM0335C1H1R5BA01D

Datasheet
Digi-Key Part Number 490-11311-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H1R5BA01D
Copy  
Description CAP CER 1.5PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND51X22A-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

¥1,676.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11311-6
490-16974-6
490-16974-6-ND