JPY | USD
Favorite

GRM022D80E224ME14L 0.22µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)
Price & Procurement
60,680 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 13.40000 ¥134
50 7.62000 ¥381
100 6.30000 ¥630
500 4.41800 ¥2,209
1,000 3.65800 ¥3,658
2,500 3.40360 ¥8,509
5,000 3.11400 ¥15,570

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13212-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥2.37013

GRM022D80E224ME14L

Datasheet
Digi-Key Part Number 490-13212-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM022D80E224ME14L
Copy  
Description CAP CER 0.22UF 2.5V X6T 01005
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6T
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM022D80E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13212-1