JPY | USD
Favorite

GRM0225C1ER80WA03L 0.8pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
38,954 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 17.00000 ¥17
10 12.00000 ¥120
50 6.86000 ¥343
100 5.67000 ¥567
500 3.97800 ¥1,989
1,000 3.29300 ¥3,293
2,500 3.06440 ¥7,661
5,000 2.80360 ¥14,018

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13806-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 0
  • Unit Price: ¥2.04108

GRM0225C1ER80WA03L

Datasheet
Digi-Key Part Number 490-13806-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM0225C1ER80WA03L
Copy  
Description CAP CER 0.8PF 25V C0G/NP0 01005
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.8pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.8pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0225C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13806-1