JPY | USD
Favorite

GRM0225C1E7R0CA03L 7pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
40,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
40,000 0.77333 ¥30,933
80,000 0.69191 ¥55,353
120,000 0.55963 ¥67,156

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-13674-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,936 - Immediate
  • Unit Price: ¥12.00000

GRM0225C1E7R0CA03L

Datasheet
Digi-Key Part Number 490-13674-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0225C1E7R0CA03L
Copy  
Description CAP CER 7PF 25V C0G/NP0 01005
Copy  
Detailed Description

7pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40,000
Other Names 490-13674-2